Terminal 3 Way Splice Connector Crimp 10-12 AWG Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal 3 Way Splice Connector Crimp 10-12 AWG Natural
0192040030
0192040030
Molex - Quixon Quick Disconnect Terminals

0192040030

DigiKey Part Number
WM6180-ND
Manufacturer
Manufacturer Product Number
0192040030
Description
CONN 3 WAY SPLICE 10-12AWG CRIMP
Customer Reference
Detailed Description
Terminal 3 Way Splice Connector Crimp 10-12 AWG Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
3 Way Splice
Number of Wire Entries
3
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Partial Insulation
Features
-
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 411
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$18.76000$18.76
10$15.92500$159.25
25$14.93000$373.25
50$14.21540$710.77
100$13.53580$1,353.58
300$12.52547$3,757.64
Manufacturers Standard Package