0191951035 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 12,797
Unit Price: $7.32000
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191951035

DigiKey Part Number
0191951035-ND
Manufacturer
Manufacturer Product Number
0191951035
Description
CONN RING CIRC 10380-52480 #5/16
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 10380-52480 CMA Crimp, Piercing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
5/16 Stud
Thickness
0.062" (1.57mm)
Width - Outer Edges
-
Length - Overall
-
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Piercing
Wire Gauge
10380-52480 CMA
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper Alloy
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes