
61546-1 | |
|---|---|
DigiKey Part Number | A111371TR-ND - Tape & Reel (TR) A111371CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61546-1 |
Description | CONN RING CIRC 6-10AWG #5/16 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 6-10 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 61546-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.550" (13.97mm) | |
Length - Overall | 1.105" (28.07mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6-10 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $6.21500 | $62.15 |
| 25 | $5.82400 | $145.60 |
| 50 | $5.54620 | $277.31 |
| 100 | $5.28150 | $528.15 |
| 250 | $4.95000 | $1,237.50 |
| 500 | $4.71356 | $2,356.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | $4.47234 | $7,155.74 |
| 3,200 | $4.25892 | $13,628.54 |
| 4,800 | $4.13884 | $19,866.43 |
| 8,000 | $3.99241 | $31,939.28 |
| 11,200 | $3.89883 | $43,666.90 |
| 16,000 | $3.80203 | $60,832.48 |

