0191440006 | |
---|---|
DigiKey Part Number | 0191440006-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0191440006 |
Description | CONN SPADE TERM 18-22AWG #10 RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 10 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.316" (8.03mm) | |
Length - Overall | 0.915" (23.24mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.145" (3.68mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.303" (7.70mm) | |
Length - Termination | 0.405" (10.29mm) | |
Tongue Inside Opening | 0.198" (5.03mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $1.71404 | $12,855.30 |