




0191980007 | |
|---|---|
DigiKey Part Number | WM14260TR-ND - Tape & Reel (TR) WM14260CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191980007 |
Description | CONN SPADE TERM 18-22AWG #10 RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 10 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.316" (8.03mm) | |
Length - Overall | 0.915" (23.24mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.140" (3.56mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.303" (7.70mm) | |
Length - Termination | 0.400" (10.16mm) | |
Tongue Inside Opening | 0.198" (5.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $3.58000 | $35.80 |
| 25 | $3.35680 | $83.92 |
| 50 | $3.19580 | $159.79 |
| 100 | $3.04300 | $304.30 |
| 250 | $2.85184 | $712.96 |
| 500 | $2.71570 | $1,357.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.51295 | $3,769.43 |
| 3,000 | $2.39299 | $7,178.97 |
| 4,500 | $2.32550 | $10,464.75 |
| 7,500 | $2.24319 | $16,823.92 |
| 10,500 | $2.19059 | $23,001.19 |
| 15,000 | $2.13619 | $32,042.85 |
| 37,500 | $2.00258 | $75,096.75 |



