0191290024 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 4,483
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Molex
In Stock: 17,200
Unit Price: $1.73000
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191290024

DigiKey Part Number
0191290024-ND
Manufacturer
Manufacturer Product Number
0191290024
Description
CONN SPADE TERM 14-16AWG #6
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
14-16 AWG
Series
Insulation
Non-Insulated
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Contact Material
Copper
Terminal Type
Standard
Length - Ring Center to Termination
0.220" (5.59mm)
Stud/Tab Size
6 Stud
Length - Termination
0.165" (4.19mm)
Width - Outer Edges
0.295" (7.49mm)
Tongue Inside Opening
0.146" (3.71mm)
Length - Overall
0.570" (14.48mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0191410056Molex4,483WM13783-ND$1.15000Parametric Equivalent
0191410057Molex17,200WM22970CT-ND$1.73000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
8,000$0.61017$4,881.36