6 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Stud Spade Terminal Connector Crimp 14-16 AWG
Molex - Quixon Quick Disconnect Terminals

0191410057

DigiKey Part Number
WM22970TR-ND - Tape & Reel (TR)
WM22970CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0191410057
Description
CONN SPADE TERM 14-16AWG #6
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
14-16 AWG
Series
Insulation
Non-Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Electro-Tin
Part Status
Active
Contact Material
Copper
Terminal Type
Standard
Length - Ring Center to Termination
0.211" (5.36mm)
Stud/Tab Size
6 Stud
Length - Termination
0.165" (4.19mm)
Width - Outer Edges
0.295" (7.49mm)
Tongue Inside Opening
0.146" (3.71mm)
Length - Overall
0.564" (14.33mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,200
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.73000$1.73
10$1.43100$14.31
25$1.34160$33.54
50$1.27920$63.96
100$1.21760$121.76
250$1.14116$285.29
500$1.08672$543.36
1,000$1.03476$1,034.76
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.06086$2,121.72
4,000$1.01018$4,040.72
6,000$0.98166$5,889.96
10,000$0.94691$9,469.10
14,000$0.92469$12,945.66
20,000$0.90172$18,034.40
Manufacturers Standard Package