0191180056 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 5,530
Unit Price: $2.55000
Datasheet
8 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Stud Spade Terminal Connector Crimp 14-16 AWG
Molex - Quixon Quick Disconnect Terminals

0191180056

DigiKey Part Number
WM19802-ND
Manufacturer
Manufacturer Product Number
0191180056
Description
CONN SPADE TERM 14-16AWG #8
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
14-16 AWG
Series
Insulation
Non-Insulated
Packaging
Bulk
Contact Finish
Electro-Tin
Part Status
Active
Contact Material
Copper
Terminal Type
Flanged
Length - Ring Center to Termination
0.209" (5.31mm)
Stud/Tab Size
8 Stud
Length - Termination
0.165" (4.19mm)
Width - Outer Edges
0.301" (7.65mm)
Tongue Inside Opening
0.173" (4.39mm)
Length - Overall
0.570" (14.48mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0191180057Molex5,530900-0191180057CT-ND$2.55000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
4,000$0.92124$3,684.96