8 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Stud Spade Terminal Connector Crimp 14-16 AWG
Molex - Quixon Quick Disconnect Terminals

0191180057

DigiKey Part Number
900-0191180057TR-ND - Tape & Reel (TR)
900-0191180057CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0191180057
Description
CONN SPADE TERM 14-16AWG #8
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
8 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
EDA/CAD Models
0191180057 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
14-16 AWG
Series
Insulation
Non-Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Electro-Tin
Part Status
Active
Contact Material
Copper
Terminal Type
Flanged
Length - Ring Center to Termination
0.209" (5.31mm)
Stud/Tab Size
8 Stud
Length - Termination
0.165" (4.19mm)
Width - Outer Edges
0.301" (7.65mm)
Tongue Inside Opening
0.173" (4.39mm)
Length - Overall
0.570" (14.48mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,530
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.55000$2.55
10$2.17900$21.79
25$2.04240$51.06
50$1.94360$97.18
100$1.85070$185.07
250$1.73472$433.68
500$1.65170$825.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.64595$2,468.93
3,000$1.56735$4,702.05
4,500$1.52313$6,854.09
7,500$1.46920$11,019.00
10,500$1.43475$15,064.88
15,000$1.39910$20,986.50
Manufacturers Standard Package