
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#10 stud) to Cable | |
Length | 24.0" (609.6mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $14.84800 | $148.48 |
| 30 | $13.17867 | $395.36 |
| 50 | $12.50540 | $625.27 |
| 100 | $11.68620 | $1,168.62 |
| 250 | $10.74932 | $2,687.33 |
| 500 | $10.13758 | $5,068.79 |
| 1,000 | $9.59848 | $9,598.48 |
| 2,500 | $8.98355 | $22,458.87 |
| 5,000 | $8.58274 | $42,913.70 |

