
0190730019-06-N9-D | |
|---|---|
DigiKey Part Number | 0190730019-06-N9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190730019-06-N9-D |
Description | 6" JUMPER 3075 BR001 BROWN |
Customer Reference | |
Detailed Description | Brown 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#10 stud) to Ring Terminal (#10 stud) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $9.50500 | $95.05 |
| 100 | $7.85420 | $785.42 |
| 1,000 | $6.20087 | $6,200.87 |
| 2,500 | $5.78744 | $14,468.60 |
| 5,000 | $5.49806 | $27,490.30 |

