
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#10 stud) to Cable | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Green, Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $9.83100 | $98.31 |
| 30 | $8.68867 | $260.66 |
| 50 | $8.22860 | $411.43 |
| 100 | $7.66900 | $766.90 |
| 250 | $7.02772 | $1,756.93 |
| 500 | $6.60872 | $3,304.36 |
| 1,000 | $6.23962 | $6,239.62 |
| 2,500 | $5.81825 | $14,545.62 |
| 5,000 | $5.54349 | $27,717.45 |

