
0190730019-03-X9-D | |
|---|---|
DigiKey Part Number | 0190730019-03-X9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190730019-03-X9-D |
Description | 3" JUMPER 3075 YL001 GRN/YEL |
Customer Reference | |
Detailed Description | Green, Yellow 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#10 stud) to Ring Terminal (#10 stud) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Green, Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $9.57000 | $95.70 |
| 30 | $8.45767 | $253.73 |
| 50 | $8.01000 | $400.50 |
| 100 | $7.46260 | $746.26 |
| 250 | $6.83748 | $1,709.37 |
| 500 | $6.42858 | $3,214.29 |
| 1,000 | $6.06829 | $6,068.29 |
| 2,500 | $5.65720 | $14,143.00 |
| 5,000 | $5.38910 | $26,945.50 |

