0190700296 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 552
Unit Price: $10.11000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $5.26147
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $3.98605
Datasheet

Parametric Equivalent


Molex
In Stock: 82
Unit Price: $5.67000
Datasheet

Parametric Equivalent


Molex
In Stock: 390
Unit Price: $8.47000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $3.25259
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $2.79408
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 975
Unit Price: $12.41000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,495
Unit Price: $24.58000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 729
Unit Price: $26.88000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,971
Unit Price: $8.39000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,074
Unit Price: $9.37000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,112
Unit Price: $18.42000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 16,830
Unit Price: $12.83000
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700296

DigiKey Part Number
0190700296-ND
Manufacturer
Manufacturer Product Number
0190700296
Description
CONN RING CIRC 10-12AWG #1/2
Customer Reference
Detailed Description
Ring Terminal Connector 1/2 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/2 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.750" (19.05mm)
Length - Overall
1.571" (39.90mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
-
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.250" (6.35mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.