
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Cable | |
Length | 18.0" (457.2mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $14.09200 | $140.92 |
| 30 | $12.49600 | $374.88 |
| 50 | $11.85640 | $592.82 |
| 100 | $11.07550 | $1,107.55 |
| 250 | $10.18248 | $2,545.62 |
| 500 | $9.59922 | $4,799.61 |
| 1,000 | $9.08540 | $9,085.40 |
| 2,500 | $8.49926 | $21,248.15 |
| 5,000 | $8.11721 | $40,586.05 |

