0190730019-03-N9-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700014-18-N9-D

DigiKey Part Number
0190700014-18-N9-D-ND
Manufacturer
Manufacturer Product Number
0190700014-18-N9-D
Description
18" JUMPER 3075 BR001 BROWN
Customer Reference
Detailed Description
Brown 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 18.0" (457.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Ring Terminal (#8 stud) to Ring Terminal (#8 stud)
Length
18.0" (457.2mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Brown
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$18.65000$186.50
30$16.58567$497.57
50$15.75640$787.82
100$14.74670$1,474.67
250$13.59256$3,398.14
500$12.83872$6,419.36
1,000$12.17500$12,175.00
2,500$11.41784$28,544.60
5,000$10.95259$54,762.95