
0190700014-11-S9-D | |
|---|---|
DigiKey Part Number | 0190700014-11-S9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190700014-11-S9-D |
Description | 11" JUMPER 3075 SL001 SLATE |
Customer Reference | |
Detailed Description | Slate 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 11.0" (279.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $16.73800 | $167.38 |
| 30 | $14.87033 | $446.11 |
| 50 | $14.11920 | $705.96 |
| 100 | $13.20440 | $1,320.44 |
| 250 | $12.15872 | $3,039.68 |
| 500 | $11.47614 | $5,738.07 |
| 1,000 | $10.87482 | $10,874.82 |
| 2,500 | $10.18880 | $25,472.00 |
| 5,000 | $9.74173 | $48,708.65 |

