
0190700014-10-X9-D | |
|---|---|
DigiKey Part Number | 0190700014-10-X9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190700014-10-X9-D |
Description | 10" JUMPER 3075 GY001 GRN/YEL |
Customer Reference | |
Detailed Description | Green, Yellow 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Green, Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $16.43900 | $164.39 |
| 30 | $14.60367 | $438.11 |
| 50 | $13.86620 | $693.31 |
| 100 | $12.96630 | $1,296.63 |
| 250 | $11.93752 | $2,984.38 |
| 500 | $11.26608 | $5,633.04 |
| 1,000 | $10.67442 | $10,674.42 |
| 2,500 | $9.99958 | $24,998.95 |
| 5,000 | $9.55980 | $47,799.00 |

