
0190700014-10-S9-D | |
|---|---|
DigiKey Part Number | 0190700014-10-S9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190700014-10-S9-D |
Description | 10" JUMPER 3075 SL001 SLATE |
Customer Reference | |
Detailed Description | Slate 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $16.46100 | $164.61 |
| 30 | $14.62267 | $438.68 |
| 50 | $13.88400 | $694.20 |
| 100 | $12.98300 | $1,298.30 |
| 250 | $11.95288 | $2,988.22 |
| 500 | $11.28058 | $5,640.29 |
| 1,000 | $10.68816 | $10,688.16 |
| 2,500 | $10.01245 | $25,031.12 |
| 5,000 | $9.57211 | $47,860.55 |

