Slate 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700014-05-S9-D

DigiKey Part Number
0190700014-05-S9-D-ND
Manufacturer
Manufacturer Product Number
0190700014-05-S9-D
Description
5" JUMPER 3075 SL001 SLATE
Customer Reference
Detailed Description
Slate 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Ring Terminal (#8 stud) to Ring Terminal (#8 stud)
Length
5.00" (127.00mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Slate
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$15.06100$150.61
30$13.36367$400.91
50$12.68320$634.16
100$11.85270$1,185.27
250$10.90400$2,726.00
500$10.28444$5,142.22
1,000$9.73848$9,738.48
2,500$9.11572$22,789.30
5,000$8.70984$43,549.20