


0190700012 | |
|---|---|
DigiKey Part Number | WM14213TR-ND - Tape & Reel (TR) WM14213CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190700012 |
Description | CONN RING CIRC 18-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190700012 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Electro-Tin |
Thickness 0.028" (0.71mm) | Insulation Diameter 0.145" (3.68mm) |
Width - Outer Edges 0.322" (8.18mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.866" (22.00mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190700011 | Molex | 3,240 | WM13698-ND | $1.81000 | Parametric Equivalent |
| 0190540035 | Molex | 22 | WM19698-ND | $4.77000 | Parametric Equivalent |
| 171508-1 | TE Connectivity AMP Connectors | 4,460 | A122330-ND | $8.14000 | Parametric Equivalent |
| 171508-4 | WEC | 615 | 2266-171508-4-17-ND | $5.08953 | Parametric Equivalent |
| 171512-3 | WEC | 3,739 | 2266-171512-3-ND | $0.87697 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $2.39200 | $23.92 |
| 25 | $2.23960 | $55.99 |
| 50 | $2.13260 | $106.63 |
| 100 | $2.03070 | $203.07 |
| 250 | $1.90344 | $475.86 |
| 500 | $1.81252 | $906.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.80539 | $2,708.09 |
| 3,000 | $1.71917 | $5,157.51 |
| 4,500 | $1.67068 | $7,518.06 |
| 7,500 | $1.61155 | $12,086.62 |
| 10,500 | $1.57374 | $16,524.27 |
| 15,000 | $1.53465 | $23,019.75 |












