
171512-3 | |
|---|---|
DigiKey Part Number | 2266-171512-3-ND |
Manufacturer | |
Manufacturer Product Number | 171512-3 |
Description | CONN RING TONG 22-18AWG #6 P-G |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bag | Insulation Insulated |
Part Status Active | Features Serrated Termination |
Terminal Type Circular | Color Red |
Stud/Tab Size 6 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.080" ~ 0.120" (2.03mm ~ 3.05mm) |
Width - Outer Edges 0.280" (7.11mm) | Base Product Number |
Length - Overall 0.811" (20.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $0.87697 | $526.18 |
| 3,000 | $0.86913 | $2,607.39 |

