0190670005 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 681
Unit Price: $7.32000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,000
Unit Price: $6.41000
Datasheet

Parametric Equivalent


Molex
In Stock: 848
Unit Price: $10.44000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,233
Unit Price: $9.29000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 260
Unit Price: $35.68000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,165
Unit Price: $27.87000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 7,014
Unit Price: $13.98000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4,409
Unit Price: $18.33000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $30.09000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $12.91000
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190670005

DigiKey Part Number
0190670005-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0190670005
Description
CONN RING CIRC 8AWG #8 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.045" (1.14mm)
Width - Outer Edges
0.468" (11.89mm)
Length - Overall
1.390" (35.31mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
8 AWG
Insulation
Insulated
Features
Brazed Seam
Color
Red
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
0.350" (8.89mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.