
696049-2 | |
|---|---|
DigiKey Part Number | A100818TR-ND - Tape & Reel (TR) A100818CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 696049-2 |
Description | CONN RING CIRC 8AWG #8 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 696049-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.048" (1.22mm) | |
Width - Outer Edges | 0.406" (10.31mm) | |
Length - Overall | 1.390" (35.31mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.33000 | $18.33 |
| 10 | $15.59600 | $155.96 |
| 25 | $14.61440 | $365.36 |
| 50 | $13.91580 | $695.79 |
| 100 | $13.25140 | $1,325.14 |
| 250 | $12.42136 | $3,105.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $12.18312 | $6,091.56 |
| 1,000 | $11.60169 | $11,601.69 |
| 1,500 | $11.27469 | $16,912.03 |
| 2,500 | $10.87576 | $27,189.40 |
| 3,500 | $10.62084 | $37,172.94 |
| 5,000 | $10.35723 | $51,786.15 |

