0190560089 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 496
Unit Price: $2.96000
Datasheet

Parametric Equivalent


Molex
In Stock: 110,337
Unit Price: $3.21000
Datasheet

Parametric Equivalent


Molex
In Stock: 2,494
Unit Price: $4.77000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $5.04923
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 7,688
Unit Price: $7.32000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $6.17000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $9.18276
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190560089

DigiKey Part Number
0190560089-ND
Manufacturer
Manufacturer Product Number
0190560089
Description
CONN RING CIRC 14-16AWG #5/16
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.952" (24.18mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
14-16 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam, Heavy Duty
Stud/Tab Size
5/16 Stud
Contact Material
Copper
Thickness
0.050" (1.27mm)
Contact Finish
Electro-Tin
Width - Outer Edges
0.530" (13.46mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190440168Molex496WM22924-ND$2.96000Parametric Equivalent
0190440186Molex110,337WM22925-ND$3.21000Parametric Equivalent
0190440187Molex2,494900-0190440187CT-ND$4.77000Parametric Equivalent
33647TE Connectivity AMP Connectors033647-ND$5.04923Parametric Equivalent
35776TE Connectivity AMP Connectors7,688A27158-ND$7.32000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$2.99041$5,980.82