Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190440168

DigiKey Part Number
WM22924-ND
Manufacturer
Manufacturer Product Number
0190440168
Description
CONN RING CIRC 14-16AWG #5/16
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190440168 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.952" (24.18mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
14-16 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Heavy Duty
Stud/Tab Size
5/16 Stud
Contact Material
Copper
Thickness
0.050" (1.27mm)
Contact Finish
Electro-Tin
Width - Outer Edges
0.540" (13.72mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190440186Molex110,337WM22925-ND$3.21000Parametric Equivalent
0190440187Molex2,494900-0190440187CT-ND$4.77000Parametric Equivalent
35776TE Connectivity AMP Connectors7,688A27158-ND$7.32000Parametric Equivalent
In-Stock: 496
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2.96000$2.96
10$2.48300$24.83
25$2.32840$58.21
50$2.21480$110.74
100$2.10960$210.96
250$1.97676$494.19
500$1.88240$941.20
1,000$1.79237$1,792.37
2,500$1.68008$4,200.20
Manufacturers Standard Package