
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Molex  | |
Series  | ||
Packaging  | Bag  | |
Part Status  | Active  | |
Cable Type  | FFC, FPC  | |
Number of Conductors  | 12  | |
Pitch  | 0.020" (0.50mm)  | |
Length  | 4.016" (102.00mm)  | |
Length - Exposed Ends  | 0.157" (4.00mm)  | |
Termination Style  | Top on Both Sides, Backers on Both Sides  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $24.15000 | $24.15 | 
| 10 | $20.53500 | $205.35 | 
| 25 | $19.25080 | $481.27 | 
| 50 | $18.33060 | $916.53 | 
| 100 | $17.45510 | $1,745.51 | 
| 250 | $16.36172 | $4,090.43 | 
| 500 | $15.58062 | $7,790.31 | 
| 1,000 | $14.83721 | $14,837.21 | 
| 2,500 | $13.90900 | $34,772.50 | 

