
0173280440 | |
|---|---|
DigiKey Part Number | 900-0173280440-ND |
Manufacturer | |
Manufacturer Product Number | 0173280440 |
Description | PREMOFLEX 0.5 AU LGT102 TYPEA 40 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0173280440 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.016" (102.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.12000 | $33.12 |
| 10 | $28.13100 | $281.31 |
| 25 | $26.36520 | $659.13 |
| 50 | $25.10380 | $1,255.19 |
| 100 | $23.90520 | $2,390.52 |
| 250 | $22.40812 | $5,602.03 |
| 500 | $21.33888 | $10,669.44 |
| 1,000 | $20.32095 | $20,320.95 |
| 2,500 | $19.04987 | $47,624.67 |

