0153661038 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 975
Unit Price: $41.77000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $19.18027
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $12.57733
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $23.71187
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $23.71187
Datasheet

Parametric Equivalent


GCT
In Stock: 500
Unit Price: $21.05000
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: $7.05150
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: $8.05074
33 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Premo-Flex Flat Flexible Cable (FFC) EMI Solutions

0153661038

DigiKey Part Number
900-0153661038-ND
Manufacturer
Manufacturer Product Number
0153661038
Description
CABLE FFC/FPC 33POS 0.5MM 5"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
33 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
33
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
5.000" (127.00mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150201038Molex9750150201038-ND$41.77000Parametric Equivalent
0151201038Molex0900-0151201038-ND$19.18027Parametric Equivalent
0151661038Molex00151661038-ND$12.57733Parametric Equivalent
0152661038Molex00152661038-ND$23.71187Parametric Equivalent
0982661038Molex00982661038-ND$23.71187Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1,000$33.80196$33,801.96