
05-33-D-0127-A-4-06-4-G | |
---|---|
DigiKey Part Number | 2073-05-33-D-0127-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-33-D-0127-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 33 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 33 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $10.54110 | $1,054.11 |
200 | $9.55695 | $1,911.39 |
300 | $9.02720 | $2,708.16 |
500 | $8.40520 | $4,202.60 |
700 | $8.02173 | $5,615.21 |
1,000 | $7.63691 | $7,636.91 |
2,500 | $6.74283 | $16,857.08 |
5,000 | $6.59589 | $32,979.45 |