0153660125 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 2,144
Unit Price: $42.10000
Datasheet

Parametric Equivalent


Molex
In Stock: 324
Unit Price: $27.25000
Datasheet

Parametric Equivalent


Molex
In Stock: 258
Unit Price: $18.60000
Datasheet

Parametric Equivalent


Molex
In Stock: 77
Unit Price: $21.95000
Datasheet

Parametric Equivalent


Molex
In Stock: 209
Unit Price: $45.36000
Datasheet

Parametric Equivalent


Molex
In Stock: 500
Unit Price: $26.35000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $15.54912
Datasheet

Parametric Equivalent


GCT
In Stock: 241
Unit Price: $8.89000
Datasheet

Parametric Equivalent


GCT
In Stock: 392
Unit Price: $8.97000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 985
Unit Price: $24.07000
Datasheet
153660110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
153660110
Premo-Flex Flat Flexible Cable (FFC) EMI Solutions

0153660125

DigiKey Part Number
900-0153660125-ND
Manufacturer
Manufacturer Product Number
0153660125
Description
CABLE FFC/FPC 12POS 0.5MM 5"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
12
Pitch
0.020" (0.50mm)
Length
5.000" (127.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1,000$30.38968$30,389.68