


0152670715 | |
|---|---|
DigiKey Part Number | 0152670715-ND |
Manufacturer | |
Manufacturer Product Number | 0152670715 |
Description | CABLE FFC/FPC 4POS 1MM 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670715 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 4 | |
Pitch | 0.039" (1.00mm) | |
Length | 8.000" (203.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.28000 | $14.28 |
| 10 | $12.13200 | $121.32 |
| 25 | $11.37280 | $284.32 |
| 50 | $10.82800 | $541.40 |
| 100 | $10.31070 | $1,031.07 |
| 250 | $9.66424 | $2,416.06 |
| 500 | $9.20278 | $4,601.39 |
| 1,000 | $8.76362 | $8,763.62 |
| 3,000 | $8.11026 | $24,330.78 |


