0152660151 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $17.85323
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $18.41037
Datasheet

Parametric Equivalent


Molex
In Stock: 80
Unit Price: $25.60000
Datasheet

Similar


GCT
In Stock: 0
Unit Price: $5.65752
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 43
Unit Price: $24.28000
Datasheet
0152660147
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0152660147
Molex Premo Flex Cable Jumpers

0152660151

DigiKey Part Number
WM11415-ND
Manufacturer
Manufacturer Product Number
0152660151
Description
CABLE FFC/FPC 14POS 0.5MM 7"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Position FFC, FPC Cable 0.020" (0.50mm) 7.000" (177.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
14
Pitch
0.020" (0.50mm)
Length
7.000" (177.80mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$18.75299$18,752.99
Manufacturers Standard Package