


0152660153 | |
|---|---|
DigiKey Part Number | WM11416-ND |
Manufacturer | |
Manufacturer Product Number | 0152660153 |
Description | CABLE FFC/FPC 14POS 0.5MM 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660153 Models |
Category | Number of Conductors 14 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 8.000" (203.20mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-14-A-0203-A-4-06-4-T | GCT | 500 | 2073-05-14-A-0203-A-4-06-4-T-ND | $10.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.06000 | $32.06 |
| 10 | $27.21300 | $272.13 |
| 25 | $25.50960 | $637.74 |
| 50 | $24.28960 | $1,214.48 |
| 100 | $23.12950 | $2,312.95 |
| 250 | $21.68108 | $5,420.27 |
| 500 | $20.64648 | $10,323.24 |
| 1,000 | $19.66155 | $19,661.55 |
| 3,000 | $18.19640 | $54,589.20 |







