0151670783 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $26.13198
Datasheet

Parametric Equivalent


Molex
In Stock: 964
Unit Price: $19.93000
Datasheet

Parametric Equivalent


Molex
In Stock: 988
Unit Price: $17.97000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $11.32444
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $11.32444
Datasheet

Similar


GCT
In Stock: 0
Unit Price: $4.14577
Datasheet
0151670459
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0151670459

0151670783

DigiKey Part Number
0151670783-ND
Manufacturer
Manufacturer Product Number
0151670783
Description
CABLE FFC/FPC 9POS 1MM 9"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 Position FFC, FPC Cable 0.039" (1.00mm) 9.000" (228.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
9
Pitch
0.039" (1.00mm)
Length
9.000" (228.60mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$13.46308$13,463.08
Manufacturers Standard Package