
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.49000 | $29.49 |
10 | $25.07100 | $250.71 |
25 | $23.50040 | $587.51 |
50 | $22.37660 | $1,118.83 |
100 | $21.30800 | $2,130.80 |
250 | $19.97352 | $4,993.38 |
500 | $19.02020 | $9,510.10 |
1,000 | $18.11280 | $18,112.80 |
3,000 | $16.76306 | $50,289.18 |