
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.91000 | $22.91 |
10 | $19.47600 | $194.76 |
25 | $18.25480 | $456.37 |
50 | $17.38260 | $869.13 |
100 | $16.55260 | $1,655.26 |
250 | $15.51616 | $3,879.04 |
500 | $14.77536 | $7,387.68 |
1,000 | $14.07045 | $14,070.45 |
3,000 | $13.02177 | $39,065.31 |