Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 23 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151670941 | Molex | 0 | 0151670941-ND | $18.77388 | Parametric Equivalent |
| 0152670941 | Molex | 0 | 0152670941-ND | $20.39705 | Parametric Equivalent |
| 0982670941 | Molex | 0 | 0982670941-ND | $20.39705 | Parametric Equivalent |
| 10-23-A-0304-C-4-08-4-T | GCT | 0 | 2073-10-23-A-0304-C-4-08-4-T-ND | $5.04652 | Parametric Equivalent |
| 10-23-A-0304-C-4-08-4-T-HF | GCT | 0 | 2073-10-23-A-0304-C-4-08-4-T-HF-ND | $5.77421 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $32.26051 | $32,260.51 |






