Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 23 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150670118 | Molex | 0 | 900-0150670118-ND | $15.06672 | Parametric Equivalent |
| 0151670929 | Molex | 0 | 0151670929-ND | $11.94568 | Parametric Equivalent |
| 0152670929 | Molex | 0 | 0152670929-ND | $13.43467 | Parametric Equivalent |
| 0982670929 | Molex | 0 | 0982670929-ND | $13.43467 | Parametric Equivalent |
| 10-23-A-0127-C-4-08-4-T | GCT | 0 | 2073-10-23-A-0127-C-4-08-4-T-ND | $4.46962 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $21.44792 | $21,447.92 |







