0150670118 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $21.44792
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $11.94568
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $13.43467
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $13.43467
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: $4.46962
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: $5.10752
Datasheet
23 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150670118

DigiKey Part Number
900-0150670118-ND
Manufacturer
Manufacturer Product Number
0150670118
Description
PREMO-FLEX 1.0 HBS LGT 30 TYPEA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
23 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
23
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
5.000" (127.00mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150670523Molex0900-0150670523-ND$21.44792Parametric Equivalent
0151670929Molex00151670929-ND$11.94568Parametric Equivalent
0152670929Molex00152670929-ND$13.43467Parametric Equivalent
0982670929Molex00982670929-ND$13.43467Parametric Equivalent
10-23-A-0127-C-4-08-4-TGCT02073-10-23-A-0127-C-4-08-4-T-ND$4.46962Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$15.06672$15,066.72
Manufacturers Standard Package