
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.90000 | $35.90 |
| 10 | $30.52900 | $305.29 |
| 25 | $28.61040 | $715.26 |
| 50 | $27.24440 | $1,362.22 |
| 100 | $25.94320 | $2,594.32 |
| 250 | $24.31852 | $6,079.63 |
| 500 | $23.15790 | $11,578.95 |

