


0150200327 | |
|---|---|
DigiKey Part Number | WM25037-ND |
Manufacturer | |
Manufacturer Product Number | 0150200327 |
Description | CABLE FFC/FPC 30POS 0.5MM 7" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Position FFC, FPC Cable 0.020" (0.50mm) 7.008" (178.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200327 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Pitch | 0.020" (0.50mm) | |
Length | 7.008" (178.00mm) | |
Length - Exposed Ends | - | |
Termination Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.21000 | $25.21 |
| 10 | $21.44900 | $214.49 |
| 25 | $20.10240 | $502.56 |
| 50 | $19.14140 | $957.07 |
| 100 | $18.22690 | $1,822.69 |
| 250 | $17.08520 | $4,271.30 |
| 500 | $16.26984 | $8,134.92 |
| 1,000 | $15.49356 | $15,493.56 |
| 3,000 | $14.33884 | $43,016.52 |








