
0050650046 | |
---|---|
DigiKey Part Number | 0050650046-ND |
Manufacturer | |
Manufacturer Product Number | 0050650046 |
Description | CGRID SL PMC WTOW DR 46POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For C-Grid SL Series |
Datasheet | Datasheet |
EDA/CAD Models | 0050650046 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shroud | |
Number of Positions | 46 | |
For Use With/Related Products | C-Grid SL Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $36.42763 | $14,571.05 |