



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $18.49000 | $184.90 |
| 30 | $16.44033 | $493.21 |
| 50 | $15.61760 | $780.88 |
| 100 | $14.61450 | $1,461.45 |
| 250 | $13.46880 | $3,367.20 |
| 500 | $12.72064 | $6,360.32 |
| 1,000 | $12.06176 | $12,061.76 |
| 2,500 | $11.31019 | $28,275.48 |
| 5,000 | $10.83625 | $54,181.25 |











