



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $17.91500 | $179.15 |
| 30 | $15.92767 | $477.83 |
| 50 | $15.12760 | $756.38 |
| 100 | $14.15410 | $1,415.41 |
| 250 | $13.04060 | $3,260.15 |
| 500 | $12.31350 | $6,156.75 |
| 1,000 | $11.67321 | $11,673.21 |
| 2,500 | $10.94288 | $27,357.20 |
| 5,000 | $10.46682 | $52,334.10 |











