



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $18.79400 | $187.94 |
| 30 | $16.71700 | $501.51 |
| 50 | $15.88060 | $794.03 |
| 100 | $14.86280 | $1,486.28 |
| 250 | $13.69964 | $3,424.91 |
| 500 | $12.93998 | $6,469.99 |
| 1,000 | $12.27116 | $12,271.16 |
| 2,500 | $11.50819 | $28,770.48 |
| 5,000 | $11.04046 | $55,202.30 |











