Slate 20 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 20 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0039000428-04-S0-D

DigiKey Part Number
0039000428-04-S0-D-ND
Manufacturer
Manufacturer Product Number
0039000428-04-S0-D
Description
4" PRE-CRIMP A2040 SLATE
Customer Reference
Detailed Description
Slate 20 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
4.00" (101.60mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
Slate
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$18.07100$180.71
30$16.06467$481.94
50$15.26080$763.04
100$14.27830$1,427.83
250$13.15636$3,289.09
500$12.42350$6,211.75
1,000$11.77812$11,778.12
2,500$11.04203$27,605.08
5,000$10.56228$52,811.40
Manufacturers Standard Package
Alternate Color
4" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: $18.07100
4" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: $18.07100
4" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: $18.07100
4" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: $18.07100
4" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: $18.07100
Alternate Length
2" PRE-CRIMP A2040 SLATE
In-Stock: 0
Unit Price: $17.70900
3" PRE-CRIMP A2040 SLATE
In-Stock: 0
Unit Price: $17.89000
5" PRE-CRIMP A2040 SLATE
In-Stock: 0
Unit Price: $18.25200
6" PRE-CRIMP A2040 SLATE
In-Stock: 0
Unit Price: $18.43300
8" PRE-CRIMP A2040 SLATE
In-Stock: 0
Unit Price: $18.79400