



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $17.99700 | $179.97 |
| 30 | $15.99633 | $479.89 |
| 50 | $15.19340 | $759.67 |
| 100 | $14.21580 | $1,421.58 |
| 250 | $13.09816 | $3,274.54 |
| 500 | $12.36826 | $6,184.13 |
| 1,000 | $11.72550 | $11,725.50 |
| 2,500 | $10.99221 | $27,480.53 |
| 5,000 | $10.51436 | $52,571.80 |











