



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $17.86500 | $178.65 |
| 30 | $15.88133 | $476.44 |
| 50 | $15.08320 | $754.16 |
| 100 | $14.11140 | $1,411.14 |
| 250 | $13.00084 | $3,250.21 |
| 500 | $12.27586 | $6,137.93 |
| 1,000 | $11.63712 | $11,637.12 |
| 2,500 | $10.90878 | $27,271.95 |
| 5,000 | $10.43409 | $52,170.45 |











