



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $18.06300 | $180.63 |
| 30 | $16.05667 | $481.70 |
| 50 | $15.25080 | $762.54 |
| 100 | $14.26920 | $1,426.92 |
| 250 | $13.14784 | $3,286.96 |
| 500 | $12.41546 | $6,207.73 |
| 1,000 | $11.77039 | $11,770.39 |
| 2,500 | $11.03470 | $27,586.75 |
| 5,000 | $10.55529 | $52,776.45 |











